Add To Favorites
Photo Not Available
EL0212000000G TERM BLOCK 350 SOC CLOSE VER
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,850 0.14033 $399.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL0212000000G-ND
Copy   EL0212000000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL0212000000G

Copy   EL0212000000G
Description TERM BLOCK 350 SOC CLOSE VER
Copy   TERM BLOCK 350 SOC CLOSE VER
Detailed Description

TERM BLOCK 350 SOC CLOSE VER

Copy   TERM BLOCK 350 SOC CLOSE VER
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series -
Packaging ? -
Part Status Active
Type -
Number of Positions -
Positions Per Level -
Number of Levels -
Pitch -
Header Orientation -
Plug Wire Entry -
Termination Style -
Mounting Type -
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 950
Other Names EL02120000J0G
EL02120000J0G-ND

18:54:26 12/14/2018