Add To Favorites
Photo Not Available
EH0221600000G 2 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.28392 $425.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EH0221600000G-ND
Copy   EH0221600000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EH0221600000G

Copy   EH0221600000G
Description TERM BLOCK PLUG 2POS 90DEG 3.5MM
Copy   TERM BLOCK PLUG 2POS 90DEG 3.5MM
Detailed Description

2 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line)

Copy   2 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm)  90° Free Hanging (In-Line)
Documents & Media
Datasheets EHzz21z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series EH
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 150V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² -
Color Blue
Operating Temperature -40°C ~ 115°C
Contact Mating Finish -
Features Interlocking (Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.12 Nm (1.1 Lb-In)
Wire Strip Length 5-6mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.299" (7.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,050
Other Names EH02216000J0G
EH02216000J0G-ND

03:07:49 3/19/2019