Add To Favorites
Photo Not Available
EC051001B000G 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,200 0.96511 $3,088.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EC051001B000G-ND
Copy   EC051001B000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EC051001B000G

Copy   EC051001B000G
Description TERM BLK 5POS SIDE ENT 3.5MM SMD
Copy   TERM BLK 5POS SIDE ENT 3.5MM SMD
Detailed Description

5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount

Copy   5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Documents & Media
Datasheets ECxx10x1B0J0G
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series EC
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 150V
Wire Gauge 16-26 AWG
Mounting Type Surface Mount
Wire Termination Screw - Rising Cage Clamp
Features Board Guide
Color Black
Operating Temperature -40°C ~ 115°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.23 Nm (2.0 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names EC051001B0J0G
EC051001B0J0G-ND

17:46:10 12/11/2018