Add To Favorites
Photo Not Available
EB3601500000G 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 7.28122 $14,635.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EB3601500000G-ND
Copy   EB3601500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EB3601500000G

Copy   EB3601500000G
Description TERM BLK 18P SIDE ENTRY 5MM PCB
Copy   TERM BLK 18P SIDE ENTRY 5MM PCB
Detailed Description

18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets EBzz01z000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series EB
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 18
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.49 Nm (4.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names EB36015000J0G
EB36015000J0G-ND

09:43:20 1/23/2019