Add To Favorites
Photo Not Available
DS2401818000G 18 Position Terminal Block Gray Middle 25.0mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 5.75222 $11,596.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2401818000G-ND
Copy   DS2401818000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2401818000G

Copy   DS2401818000G
Description TERM BLK MIDDLE 18POS 25.0MM GRY
Copy   TERM BLK MIDDLE 18POS 25.0MM GRY
Detailed Description

18 Position Terminal Block Gray Middle 25.0mm

Copy   18 Position Terminal Block Gray Middle 25.0mm
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series DS
Part Status Active
Type Middle
Mounting Type Direct Mount
Number of Positions 18
Number of Levels 1
Terminal - Width 25.0mm
Termination Style Spring Cage
Current - IEC 18A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.08-1.5mm²
Features Engagement Pin
Housing Color Gray
Length 4.138" (105.11mm)
Height (Max) 0.669" (17.00mm)
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Stripping Length 9mm
Operating Temperature -40°C ~ 115°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24
Other Names DS24018180J0G
DS24018180J0G-ND

21:15:50 12/11/2018