USD
Favorite

Photo Not Available
DS2400118000G 1 Position Terminal Block Gray Middle 25.0mm
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39359 $787.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

DS2400118000G

Digi-Key Part Number DS2400118000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS2400118000G
Copy  
Description TERM BLK MIDDLE 1POS 25.0MM GRAY
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 Position Terminal Block Gray Middle 25.0mm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series DS
Part Status Active
Type Middle
Mounting Type Direct Mount
Number of Positions 1
Number of Levels 1
Terminal - Width 25.0mm
Termination Style Spring Cage
Current - IEC 18A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.08-1.5mm²
Features Engagement Pin
Housing Color Gray
Length 0.791" (20.09mm)
Height (Max) 0.669" (17.00mm)
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Stripping Length 9mm
Operating Temperature -40°C ~ 115°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names DS24001180J0G
DS24001180J0G-ND