Add To Favorites
Photo Not Available
20020517-M031A11LF 3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,680 2.63145 $4,420.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20020517-M031A11LF-ND
Copy   20020517-M031A11LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20020517-M031A11LF

Copy   20020517-M031A11LF
Description TERM BLOCK PLUG 3POS STR 7.62MM
Copy   TERM BLOCK PLUG 3POS STR 7.62MM
Detailed Description

3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
PCN Design/Specification Multiple Devices Design 28/Apr/2014
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series 04-762
Packaging ? Bulk ?
Part Status Active
Type Plug, Blade Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 32A
Voltage - UL 300V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² 2.5-10mm²
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3.5
Torque - Screw 0.79 Nm (7.0 Lb-In)
Wire Strip Length 6-7mm
Contact Material Copper Alloy
Housing Material Thermoplastic Resin
Contact Tail Length -
Insulation Height 0.902" (22.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • VC0301500000G - Amphenol Anytek | 609-4137-ND DigiKey Electronics
  • VC0301500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 3POS 90DEG 7.62MM
  • Unit Price $0.76933
  • 609-4137-ND
  • Photo Not Available
  • VC0301000000G
  • Amphenol Anytek
  • TERM BLOCK HDR 3POS 90DEG 7.62MM
  • Unit Price $0.63357
  • VC0301000000G-ND
Additional Resources
Standard Package ? 30

09:56:21 12/13/2018