USD
Favorite

20020316-G031A01LF 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,640 0.39684 $1,047.67

Submit a request for quotation on quantities greater than those displayed.

20020316-G031A01LF

Datasheet
Digi-Key Part Number 20020316-G031A01LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20020316-G031A01LF
Copy  
Description TERM BLK 3POS SIDE ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Documents & Media
Datasheets 20020316 Drawing
Product Training Modules Terminal Blocks
PCN Part Number Anytek Integration 02/Apr/2015
HTML Datasheet 20020316 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series 21-500
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 440