Add To Favorites
Photo Not Available
20020201-H056A03LF TERM BLOCK PLUG SKT STR
Product Overview
Digi-Key Part Number 20020201-H056A03LF-ND
Copy   20020201-H056A03LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20020201-H056A03LF

Copy   20020201-H056A03LF
Description TERM BLOCK PLUG SKT STR
Copy   TERM BLOCK PLUG SKT STR
Detailed Description

TERM BLOCK PLUG SKT STR

Copy   TERM BLOCK PLUG SKT STR
Documents & Media
Datasheets 20020201
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series -
Packaging ? -
Part Status Active
Type -
Number of Positions -
Positions Per Level -
Number of Levels -
Pitch -
Header Orientation -
Plug Wire Entry -
Termination Style -
Mounting Type -
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 1.19028 $2,499.59

Submit a request for quotation on quantities greater than those displayed.

17:17:16 9/21/2018