Add To Favorites
Photo Not Available
20020109-G022A01LF 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.14704 $176.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20020109-G022A01LF-ND
Copy   20020109-G022A01LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20020109-G022A01LF

Copy   20020109-G022A01LF
Description TERM BLOCK HDR 2POS 90DEG 5MM
Copy   TERM BLOCK HDR 2POS 90DEG 5MM
Detailed Description

2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy   2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 20020109 Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series 06-500
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Thermoplastic Resin
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.335" (8.51mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • TJ0271560000G - Amphenol Anytek | 609-3841-ND DigiKey Electronics
  • TJ0271560000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 2POS STR 5MM
  • Unit Price $1.22000
  • 609-3841-ND
  • TS02715A0000G - Amphenol Anytek | 609-3830-ND DigiKey Electronics
  • TS02715A0000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 2POS 90DEG 5MM
  • Unit Price $0.38037
  • 609-3830-ND
  • Photo Not Available
  • TJ0271000000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 2POS STR 5MM
  • Unit Price $0.53765
  • TJ0271000000G-ND
Additional Resources
Standard Package ? 600

03:29:12 12/11/2018