Add To Favorites
Photo Not Available
20020107-G032A01LF 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 0.10550 $189.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 20020107-G032A01LF-ND
Copy   20020107-G032A01LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20020107-G032A01LF

Copy   20020107-G032A01LF
Description TERM BLOCK HDR 3POS VERT 5MM
Copy   TERM BLOCK HDR 3POS VERT 5MM
Detailed Description

3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Copy   3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical  Through Hole
Documents & Media
Datasheets 20020107 Drawing
Product Training Modules Terminal Blocks
PCN Part Number Anytek Integration 02/Apr/2015
HTML Datasheet 20020107 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series 06-500
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Thermoplastic Resin
Contact Tail Length 0.157" (4.00mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • TJ0371500000G - Amphenol Anytek | 609-4180-ND DigiKey Electronics
  • TJ0371500000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 3POS STR 5MM
  • Unit Price $1.35000
  • 609-4180-ND
  • TS03715A0000G - Amphenol Anytek | 609-3831-ND DigiKey Electronics
  • TS03715A0000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 3POS 90DEG 5MM
  • Unit Price $1.32000
  • 609-3831-ND
  • TJ0371560000G - Amphenol Anytek | 609-3842-ND DigiKey Electronics
  • TJ0371560000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 3POS STR 5MM
  • Unit Price $0.58727
  • 609-3842-ND
  • HW0370500000G - Amphenol Anytek | 609-4580-ND DigiKey Electronics
  • HW0370500000G
  • Amphenol Anytek
  • TERM BLOCK PLUG 3POS STR 5MM
  • Unit Price $0.59798
  • 609-4580-ND
Additional Resources
Standard Package ? 450

07:39:41 1/22/2019