Add To Favorites
Photo Not Available
20020006-G051A01LF 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number 20020006-G051A01LF-ND
Copy   20020006-G051A01LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20020006-G051A01LF

Copy   20020006-G051A01LF
Description TERM BLOCK PLUG 5POS STR 5MM
Copy   TERM BLOCK PLUG 5POS STR 5MM
Detailed Description

5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)

Copy   5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 20020006 Drawing
Product Training Modules Terminal Blocks
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series 01-500
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² 1-2.5mm²
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.56 Nm (5.0 Lb-In)
Wire Strip Length 7-8mm
Contact Material Copper Alloy
Housing Material Thermoplastic Resin
Contact Tail Length -
Insulation Height 0.594" (15.09mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • OQ0571500000G - Amphenol Anytek | 609-3855-ND DigiKey Electronics
  • OQ0571500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 5POS VERT 5MM
  • Unit Price $0.97000
  • 609-3855-ND
  • OQ0571510000G - Amphenol Anytek | 609-3866-ND DigiKey Electronics
  • OQ0571510000G
  • Amphenol Anytek
  • TERM BLOCK HDR 5POS 90DEG 5MM
  • Unit Price $0.23430
  • 609-3866-ND
Additional Resources
Standard Package ? 150
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,050 1.19715 $1,257.01

Submit a request for quotation on quantities greater than those displayed.

00:05:34 9/20/2018