Add To Favorites
Photo Not Available
10134285-001LF Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-10 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.79520 $194.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10134285-001LF-ND
Copy   10134285-001LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10134285-001LF

Copy   10134285-001LF
Description CONN TERM BLK GROUND 1/0-10AWG
Copy   CONN TERM BLK GROUND 1/0-10AWG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-10 AWG

Copy   Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-10 AWG
Documents & Media
Datasheets 10134285 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series -
Part Status Active
Type Ground, Earth
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 16.0mm
Termination Style Screw
Voltage - IEC -
Voltage - UL -
Wire Gauge or Range - AWG 1/0-10 AWG
Wire Gauge or Range - mm² 1.5-35mm²
Features -
Color Green, Yellow
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 18mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

15:17:11 1/20/2019