Add To Favorites
Photo Not Available
10134253-001LF Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 1.25000 $62.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10134253-001LF-ND
Copy   10134253-001LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10134253-001LF

Copy   10134253-001LF
Description CONN TERM BLK FEED THRU 8-22 AWG
Copy   CONN TERM BLK FEED THRU 8-22 AWG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG

Copy   Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG
Documents & Media
Datasheets 10134253 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series -
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 7.0mm
Termination Style Screw
Current - IEC 41A
Voltage - IEC 1000V
Current - UL 50A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-22 AWG
Wire Gauge or Range - mm² 0.5-10mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 12mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10134260-001LF
  • Amphenol Anytek
  • CONN TERM BLK END PLATE GRAY
  • Unit Price $0.50500
  • 10134260-001LF-ND
Additional Resources
Standard Package ? 50

10:35:41 12/12/2018