USD
Favorite

10 INCH-G-4V-MIL Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0.25 V ~ 4.25 V 4-SIP Module
Price & Procurement
67 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 355.74000 $355.74
10 266.66100 $2,666.61
25 249.07160 $6,226.79

Submit a request for quotation on quantities greater than those displayed.

10 INCH-G-4V-MIL

Datasheet
Digi-Key Part Number 442-1209-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10 INCH-G-4V-MIL
Copy  
Description SENSOR PRESS GAUGE 10" H2O 4SIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0.25 V ~ 4.25 V 4-SIP Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol All Sensors Corporation
Series ADCA
Part Status Active
Applications Board Mount
Pressure Type Vented Gauge
Operating Pressure 0.36PSI (2.49kPa)
Output Type Analog Voltage
Output 0.25 V ~ 4.25 V
Accuracy ±0.25%
Voltage - Supply 4.5V ~ 5.5V
Port Size Male - 0.19" (4.83mm) Tube
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure 7.23PSI (49.83kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 10 INCH-G-4V-MIL-ND
10INCH-G-4V-MIL
10INCH-G-4V-MIL-ND
442-1209