USD
Add To Favorites
Photo Not Available
TVS07RK-23-54S 53 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 361.96000 $361.96
5 341.98800 $1,709.94
10 339.49100 $3,394.91
25 332.00240 $8,300.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS07RK-23-54S-ND
Copy   AATVS07RK-23-54S-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RK-23-54S

Copy   TVS07RK-23-54S
Description CONN RCPT FMALE 53POS GOLD CRIMP
Copy   CONN RCPT FMALE 53POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

53 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   53 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 53
Shell Size - Insert 23-54
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVS07RK-23-54S
TVS07RK2354S

17:56:00 9/16/2019