USD
Favorite

Photo Not Available
TVS07RK-23-54P 53 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 29 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 292.58000 $292.58
5 276.43600 $1,382.18
10 239.57100 $2,395.71
25 221.95480 $5,548.87

Submit a request for quotation on quantities greater than those displayed.

TVS07RK-23-54P

Datasheet
Digi-Key Part Number AATVS07RK-23-54P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS07RK-23-54P
Copy  
Description CONN RCPT MALE 53POS GOLD CRIMP
Copy  
Detailed Description

53 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 53
Shell Size - Insert 23-54
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVS06RK-23-54S

CONN PLUG FMALE 53POS GOLD CRIMP

Amphenol Aerospace Operations

$312.64000 Details
Additional Resources
Standard Package 1
Other Names AATVS07RK-23-54P
TVS07RK2354P