USD
Favorite

Photo Not Available
TVS07RK-15-4S 4 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 95 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 235.49000 $235.49
5 219.78600 $1,098.93
10 216.64600 $2,166.46
25 210.36680 $5,259.17

Submit a request for quotation on quantities greater than those displayed.

TVS07RK-15-4S

Datasheet
Digi-Key Part Number AATVS07RK-15-4S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS07RK-15-4S
Copy  
Description CONN RCPT FMALE 4POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 15-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Firewall Usage
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVS06RK-15-4P

CONN PLUG MALE 4POS GOLD CRIMP

Amphenol Aerospace Operations

$170.32000 Details
Additional Resources
Standard Package 1
Other Names AATVS07RK-15-4S
TVS07RK154S