USD
Add To Favorites
Photo Not Available
TVS07RF-25-8S 8 (Twinax) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 363.66000 $363.66
5 343.60000 $1,718.00
10 297.77900 $2,977.79
25 291.21000 $7,280.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS07RF-25-8S-ND
Copy   AATVS07RF-25-8S-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RF-25-8S

Copy   TVS07RF-25-8S
Description CONN RCPT FMALE 8POS CRIMP
Copy   CONN RCPT FMALE 8POS CRIMP
Detailed Description

8 (Twinax) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 (Twinax) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8 (Twinax)
Shell Size - Insert 25-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-J8P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 8POS CRIMP
  • Unit Price $438.61000
  • AATVS06RF-J8P-ND
  • Photo Not Available
  • TVS06RF-25-8P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 8POS CRIMP
  • Unit Price $432.70000
  • AATVS06RF-25-8P-ND
Additional Resources
Standard Package ? 1
Other Names AATVS07RF-25-8S
TVS07RF258S

11:18:21 9/16/2019