USD
Favorite

Photo Not Available
TVS07RF-25-7PB 99 (97 + 2 Coax) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 197.49000 $197.49
5 178.85600 $894.28
10 177.61300 $1,776.13
25 168.91880 $4,222.97
50 165.19260 $8,259.63

Submit a request for quotation on quantities greater than those displayed.

TVS07RF-25-7PB

Datasheet
Digi-Key Part Number AATVS07RF-25-7PB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS07RF-25-7PB
Copy  
Description CONN RCPT MALE 99POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

99 (97 + 2 Coax) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 99 (97 + 2 Coax)
Shell Size - Insert 25-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AATVS07RF-25-7PB
TVS07RF257PB