USD
Add To Favorites
Photo Not Available
TVS07RF-25-7P 99 (97 + 2 Coax) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 190.27000 $190.27
5 172.32000 $861.60
10 171.12400 $1,711.24
25 162.74720 $4,068.68
50 159.15720 $7,957.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS07RF-25-7P-ND
Copy   AATVS07RF-25-7P-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RF-25-7P

Copy   TVS07RF-25-7P
Description CONN RCPT MALE 99POS GOLD CRIMP
Copy   CONN RCPT MALE 99POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

99 (97 + 2 Coax) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   99 (97 + 2 Coax) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 99 (97 + 2 Coax)
Shell Size - Insert 25-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF25-7S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 99POS CRIMP
  • Unit Price $241.95000
  • AATVS06RF25-7S-ND
Additional Resources
Standard Package ? 1
Other Names AATVS07RF-25-7P
TVS07RF257P

17:19:02 9/17/2019