USD
Favorite

Photo Not Available
TVS07RF-25-37SA 37 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.06000 $150.06
5 141.61600 $708.08
10 117.90100 $1,179.01
25 114.62640 $2,865.66
50 108.89500 $5,444.75

Submit a request for quotation on quantities greater than those displayed.

TVS07RF-25-37SA

Datasheet
Digi-Key Part Number AATVS07RF-25-37SA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS07RF-25-37SA
Copy  
Description CONN RCPT FMALE 37POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

37 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 37
Shell Size - Insert 25-37
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVS06RF-J37PA

CONN PLUG MALE 37POS GOLD CRIMP

Amphenol Aerospace Operations

$184.61000 Details

TVS06RF-25-37PA

CONN PLUG MALE 37POS GOLD CRIMP

Amphenol Aerospace Operations

$146.46000 Details
Additional Resources
Standard Package 1
Other Names AATVS07RF-25-37SA
TVS07RF2537SA