USD
Photo Not Available
TVS07RF-25-17P 42 (36 + 6 Twinax) Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AATVS07RF-25-17P-ND
Copy   AATVS07RF-25-17P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RF-25-17P

Copy   TVS07RF-25-17P
Description CONN RCPT MALE 42POS GOLD CRIMP
Copy   CONN RCPT MALE 42POS GOLD CRIMP
Detailed Description

42 (36 + 6 Twinax) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   42 (36 + 6 Twinax) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 42 (36 + 6 Twinax)
Shell Size - Insert 25-17
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Mating Products
  • Photo Not Available
  • TVS06RF-25-17S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 42POS CRIMP
  • Unit Price $442.53000
  • AATVS06RF-25-17S-ND
Additional Resources
Standard Package ? 1
Other Names AATVS07RF-25-17P

18:04:00 9/16/2019