Add To Favorites
Photo Not Available
TVS07RF-23-35PB 100 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.09000 $108.09
5 106.22800 $531.14
10 82.97800 $829.78
25 78.63920 $1,965.98
50 74.30060 $3,715.03
100 72.13120 $7,213.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS07RF-23-35PB-ND
Copy   AATVS07RF-23-35PB-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RF-23-35PB

Copy   TVS07RF-23-35PB
Description CONN RCPT MALE 100POS GOLD CRIMP
Copy   CONN RCPT MALE 100POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   100 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-23-35SB
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 100POS CRIMP
  • Unit Price $133.81000
  • AATVS06RF-23-35SB-ND
Additional Resources
Standard Package ? 1
Other Names AATVS07RF-23-35PB
TVS07RF2335PB

04:48:45 12/13/2018