USD
Add To Favorites
Photo Not Available
TVS07RF-21-29P 27 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 156.45000 $156.45
5 147.65000 $738.25
10 140.80600 $1,408.06
25 136.89480 $3,422.37
50 130.05000 $6,502.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS07RF-21-29P-ND
Copy   AATVS07RF-21-29P-ND
Quantity Available Supplier Direct Ship : 33
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RF-21-29P

Copy   TVS07RF-21-29P
Description CONN RCPT MALE 27POS GOLD CRIMP
Copy   CONN RCPT MALE 27POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   27 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 27
Shell Size - Insert 21-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-21-29S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 27POS GOLD CRIMP
  • Unit Price $171.90000
  • AATVS06RF-21-29S-ND
Additional Resources
Standard Package ? 1
Other Names AATVS07RF-21-29P
TVS07RF2129P

19:35:38 9/16/2019