Add To Favorites
Photo Not Available
TVS07RF-13-8SC 8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.82000 $92.82
5 84.60400 $423.02
10 74.93500 $749.35
25 70.58360 $1,764.59
50 66.71620 $3,335.81
100 64.29890 $6,429.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS07RF-13-8SC-ND
Copy   AATVS07RF-13-8SC-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RF-13-8SC

Copy   TVS07RF-13-8SC
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy   CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-13-8PC
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 8POS GOLD CRIMP
  • Unit Price $78.62000
  • AATVS06RF-13-8PC-ND
Additional Resources
Standard Package ? 1
Other Names AATVS07RF-13-8SC
TVS07RF138SC

16:38:08 10/16/2018