Photo Not Available
TVS07RF-13-8JB 8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number AATVS07RF-13-8JB-ND
Copy   AATVS07RF-13-8JB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RF-13-8JB

Copy   TVS07RF-13-8JB
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy   CONN RCPT FMALE 8POS GOLD CRIMP
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-13-8HB
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 8POS GOLD CRIMP
  • Unit Price $80.60000
  • AATVS06RF-13-8HB-ND
Additional Resources
Standard Package ? 1
Other Names AATVS07RF-13-8JB
TVS07RF138JB

11:48:36 1/17/2019