Add To Favorites
Photo Not Available
TVS07RF-11-99HA 7 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.95000 $97.95
5 89.28200 $446.41
10 79.07800 $790.78
25 74.48640 $1,862.16
50 70.40480 $3,520.24
100 67.85390 $6,785.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS07RF-11-99HA-ND
Copy   AATVS07RF-11-99HA-ND
Quantity Available Supplier Direct Ship : 147
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS07RF-11-99HA

Copy   TVS07RF-11-99HA
Description CONN RCPT MALE 7POS GOLD CRIMP
Copy   CONN RCPT MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-11-99JA
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 7POS GOLD CRIMP
  • Unit Price $81.48000
  • AATVS06RF-11-99JA-ND
Additional Resources
Standard Package ? 1
Other Names AATVS07RF-11-99HA
TVS07RF1199HA

19:39:35 11/18/2018