USD
Favorite

Photo Not Available
TVS06RK-25-4P 56 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 2 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 224.90000 $224.90
5 209.90400 $1,049.52
10 206.90600 $2,069.06
25 200.90880 $5,022.72
50 199.40960 $9,970.48

Submit a request for quotation on quantities greater than those displayed.

TVS06RK-25-4P

Datasheet
Digi-Key Part Number AATVS06RK-25-4P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RK-25-4P
Copy  
Description CONN PLUG MALE 56POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56 Position Circular Connector Plug, Male Pins Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 56
Shell Size - Insert 25-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Firewall Usage, Self Locking
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVPS00RK-25-4S

CONN RCPT FMALE 56POS GOLD CRIMP

Amphenol Aerospace Operations

$257.13000 Details
Additional Resources
Standard Package 1
Other Names AATVS06RK-25-4P
TVS06RK254P