Add To Favorites
Photo Not Available
TVS06RK-15-19SA 19 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.14000 $117.14
5 111.49600 $557.48
10 103.02800 $1,030.28
25 100.20520 $2,505.13
50 94.55980 $4,727.99
100 93.85410 $9,385.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS06RK-15-19SA-ND
Copy   AATVS06RK-15-19SA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS06RK-15-19SA

Copy   TVS06RK-15-19SA
Description CONN PLUG FMALE 19POS GOLD CRIMP
Copy   CONN PLUG FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   19 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 15-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Stainless Steel
Shell Finish Passivated
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Firewall Usage, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS07RK-15-19PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 19POS GOLD CRIMP
  • Unit Price $202.75000
  • AATVS07RK-15-19PA-ND
  • Photo Not Available
  • TVPS00RK-15-19PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 19POS GOLD CRIMP
  • Unit Price $143.38000
  • AATVPS00RK-15-19PA-ND
Additional Resources
Standard Package ? 1
Other Names AATVS06RK-15-19SA
TVS06RK1519SA

04:49:00 12/19/2018