Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AATVS06RK-15-19S-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

TVS06RK-15-19S

Description CONN PLUG FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 15-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Stainless Steel
Contact Finish Gold
Features Firewall Usage, Shielded
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS07RK-15-19P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 19POS GOLD CRIMP
  • Unit Price $201.98000
  • AATVS07RK-15-19P-ND
  • Photo Not Available
  • TVPS00RK-15-19P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 19POS GOLD CRIMP
  • Unit Price $142.53000
  • AATVPS00RK-15-19P-ND
Additional Resources
Standard Package ? 1
Other Names AATVS06RK-15-19S
TVS06RK1519S

07:35:10 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.38000 $109.38
5 107.49200 $537.46
10 83.96300 $839.63
25 79.57320 $1,989.33
50 75.18280 $3,759.14
100 72.98770 $7,298.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback