USD
Add To Favorites
Photo Not Available
TVS06RK-11-98S-LC 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Firewall Usage, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 139.68000 $139.68
5 131.81800 $659.09
10 125.70800 $1,257.08
25 122.21600 $3,055.40
50 116.10500 $5,805.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS06RK-11-98S-LC-ND
Copy   AATVS06RK-11-98S-LC-ND
Quantity Available Supplier Direct Ship : 933
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS06RK-11-98S-LC

Copy   TVS06RK-11-98S-LC
Description CONN PLUG HSNG FMALE 6POS INLINE
Copy   CONN PLUG HSNG FMALE 6POS INLINE
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Firewall Usage, Self Locking

Copy   6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Firewall Usage, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Passivated
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Firewall Usage, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVS06RK-11-98S-LC
TVS06RK1198SLC

19:31:24 9/16/2019