Add To Favorites
Photo Not Available
TVS06RF-J61JA-LC 61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.33000 $91.33
5 85.64800 $428.24
10 64.85700 $648.57
25 60.20800 $1,505.20
50 53.51800 $2,675.90
100 49.19980 $4,919.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS06RF-J61JA-LC-ND
Copy   AATVS06RF-J61JA-LC-ND
Quantity Available Supplier Direct Ship : 58
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS06RF-J61JA-LC

Copy   TVS06RF-J61JA-LC
Description CONN PLUG HSG FMALE 61POS INLINE
Copy   CONN PLUG HSG FMALE 61POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum, Electroless Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVS06RF-J61JA-LC
TVS06RFJ61JALC

15:34:46 10/15/2018