USD
Favorite

Photo Not Available
TVS06RF-9-35PB 6 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 41 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.12000 $70.12
5 61.43600 $307.18
10 51.66900 $516.69
25 45.67880 $1,141.97
50 43.30260 $2,165.13
100 38.28580 $3,828.58
250 35.64540 $8,911.35

Submit a request for quotation on quantities greater than those displayed.

TVS06RF-9-35PB

Datasheet
Digi-Key Part Number AATVS06RF-9-35PB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-9-35PB
Copy  
Description CONN PLUG MALE 6POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVS07RF-9-35SB

CONN RCPT FMALE 6POS GOLD CRIMP

Amphenol Aerospace Operations

$80.10000 Details

TVPS00RF-9-35SB

CONN RCPT FMALE 6POS GOLD CRIMP

Amphenol Aerospace Operations

$78.14000 Details
Additional Resources
Standard Package 1
Other Names AATVS06RF-9-35PB
TVS06RF935PB