USD
Favorite

Photo Not Available
TVS06RF-25-8A 8 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.80000 $149.80
5 141.37000 $706.85
10 117.69500 $1,176.95
25 109.13280 $2,728.32
50 97.18240 $4,859.12
100 93.81420 $9,381.42

Submit a request for quotation on quantities greater than those displayed.

TVS06RF-25-8A

Datasheet
Digi-Key Part Number AATVS06RF-25-8A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-25-8A
Copy  
Description CONN PLUG HSG MALE 8POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 8 (Twinax)
Shell Size - Insert 25-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 Twinax
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AATVS06RF-25-8A
TVS06RF258A