USD
Favorite

Photo Not Available
TVS06RF-23-55JB 55 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 414.72000 $414.72
5 391.83800 $1,959.19
10 388.97800 $3,889.78
25 380.39720 $9,509.93

Submit a request for quotation on quantities greater than those displayed.

TVS06RF-23-55JB

Datasheet
Digi-Key Part Number AATVS06RF-23-55JB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-23-55JB
Copy  
Description CONN PLUG FMALE 55POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 55
Shell Size - Insert 23-55
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVS07RF-23-55HB

CONN RCPT MALE 55POS GOLD CRIMP

Amphenol Aerospace Operations

$137.88000 Details

TVPS00RF-23-55HB

CONN RCPT MALE 55POS GOLD CRIMP

Amphenol Aerospace Operations

$132.70000 Details
Additional Resources
Standard Package 1
Other Names AATVS06RF-23-55JB
TVS06RF2355JB