USD

Photo Not Available
TVS06RF-23-35HD 100 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
0 In Stock

TVS06RF-23-35HD

Datasheet
Digi-Key Part Number AATVS06RF-23-35HD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-23-35HD
Copy  
Description CONN PLUG MALE 100POS GOLD CRIMP
Copy  
Detailed Description

100 Position Circular Connector Plug, Male Pins Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 100
Shell Size - Insert 23-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVS07RF-23-35JD

CONN RCPT FMALE 100POS CRIMP

Amphenol Aerospace Operations

$390.42000 Details
Additional Resources
Standard Package 1
Other Names AATVS06RF-23-35HD
TVS06RF2335HD