USD
Favorite

Photo Not Available
TVS06RF-21-29S 27 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 77 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 171.90000 $171.90
5 155.68200 $778.41
10 135.91300 $1,359.13
25 124.24800 $3,106.20
50 111.38640 $5,569.32

Submit a request for quotation on quantities greater than those displayed.

TVS06RF-21-29S

Datasheet
Digi-Key Part Number AATVS06RF-21-29S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-21-29S
Copy  
Description CONN PLUG FMALE 27POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 27
Shell Size - Insert 21-29
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVPS00RF-21-29P

CONN RCPT MALE 27POS GOLD CRIMP

Amphenol Aerospace Operations

$149.92000 Details

TVS07RF-21-29P

CONN RCPT MALE 27POS GOLD CRIMP

Amphenol Aerospace Operations

$156.45000 Details

TVS01RF-21-29P

CONN RCPT MALE 27POS GOLD CRIMP

Amphenol Aerospace Operations

$188.48000 Details
Additional Resources
Standard Package 1
Other Names AATVS06RF-21-29S
TVS06RF2129S