USD
Favorite

Photo Not Available
TVS06RF-21-16SC 16 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.29000 $107.29
5 105.44400 $527.22
10 93.72800 $937.28
25 88.79480 $2,219.87
50 83.86160 $4,193.08
100 82.01180 $8,201.18

Submit a request for quotation on quantities greater than those displayed.

TVS06RF-21-16SC

Datasheet
Digi-Key Part Number AATVS06RF-21-16SC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-21-16SC
Copy  
Description CONN PLUG FMALE 16POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVPS00RF-21-16PC

CONN RCPT MALE 16POS GOLD CRIMP

Amphenol Aerospace Operations

$98.25000 Details
Additional Resources
Standard Package 1
Other Names AATVS06RF-21-16SC
TVS06RF2116SC