USD
Add To Favorites
Photo Not Available
TVS06RF-21-16SA 16 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.95000 $76.95
5 70.09400 $350.47
10 56.20400 $562.04
25 51.91160 $1,297.79
50 46.33080 $2,316.54
100 42.49440 $4,249.44
250 39.54340 $9,885.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS06RF-21-16SA-ND
Copy   AATVS06RF-21-16SA-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS06RF-21-16SA

Copy   TVS06RF-21-16SA
Description CONN PLUG FMALE 16POS GOLD CRIMP
Copy   CONN PLUG FMALE 16POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   16 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS07RF-21-16PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 16POS GOLD CRIMP
  • Unit Price $101.14000
  • AATVS07RF-21-16PA-ND
  • Photo Not Available
  • TVPS00RF-21-16PA
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 16POS GOLD CRIMP
  • Unit Price $83.44000
  • AATVPS00RF-21-16PA-ND
Additional Resources
Standard Package ? 1
Other Names AATVS06RF-21-16SA
TVS06RF2116SA

22:06:20 9/17/2019