USD
Favorite

Photo Not Available
TVS06RF-17-35SA 55 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 222 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.42000 $94.42
5 86.05600 $430.28
10 76.22100 $762.21
25 71.79560 $1,794.89
50 67.86160 $3,393.08
100 65.40280 $6,540.28

Submit a request for quotation on quantities greater than those displayed.

TVS06RF-17-35SA

Datasheet
Digi-Key Part Number AATVS06RF-17-35SA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-17-35SA
Copy  
Description CONN PLUG FMALE 55POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

55 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

TVS07RF-17-35PA

CONN RCPT MALE 55POS GOLD CRIMP

Amphenol Aerospace Operations

$82.93000 Details

TVPS00RF-17-35PA

CONN RCPT MALE 55POS GOLD CRIMP

Amphenol Aerospace Operations

$92.64000 Details
Additional Resources
Standard Package 1
Other Names AATVS06RF-17-35SA
TVS06RF1735SA