USD
Favorite

Photo Not Available
TVS06RF-15-4S-LC 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
Supplier Direct Ship : 97 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.56000 $99.56
5 90.74200 $453.71
10 70.62000 $706.20
25 63.84920 $1,596.23
50 57.03860 $2,851.93
100 54.22680 $5,422.68

Submit a request for quotation on quantities greater than those displayed.

TVS06RF-15-4S-LC

Datasheet
Digi-Key Part Number AATVS06RF-15-4S-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-15-4S-LC
Copy  
Description CONN PLUG HSNG FMALE 4POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 15-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AATVS06RF-15-4S-LC
TVS06RF154SLC