USD
Favorite

Photo Not Available
TVS06RF-15-35SB-LC 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
Supplier Direct Ship : 70 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.29000 $52.29
5 45.87000 $229.35
10 39.21600 $392.16
25 34.53280 $863.32
50 32.19160 $1,609.58
100 28.48460 $2,848.46
250 26.53360 $6,633.40

Submit a request for quotation on quantities greater than those displayed.

TVS06RF-15-35SB-LC

Datasheet
Digi-Key Part Number AATVS06RF-15-35SB-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS06RF-15-35SB-LC
Copy  
Description CONN PLUG HSG FMALE 37POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AATVS06RF-15-35SB-LC
TVS06RF1535SBLC