Add To Favorites
Photo Not Available
TVS06RF-15-18JE 18 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number AATVS06RF-15-18JE-ND
Copy   AATVS06RF-15-18JE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS06RF-15-18JE

Copy   TVS06RF-15-18JE
Description CONN PLUG FMALE 18POS GOLD CRIMP
Copy   CONN PLUG FMALE 18POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   18 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVS06RF-15-18JE
TVS06RF1518JE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.51000 $97.51
5 92.15000 $460.75
10 72.96600 $729.66
25 68.75640 $1,718.91
50 65.01440 $3,250.72
100 62.67580 $6,267.58

Submit a request for quotation on quantities greater than those displayed.

03:40:43 9/23/2018