Add To Favorites
Photo Not Available
TVS06RF-13-4HC 4 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.96000 $97.96
5 89.28600 $446.43
10 79.08100 $790.81
25 74.48920 $1,862.23
50 70.40760 $3,520.38
100 67.85660 $6,785.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS06RF-13-4HC-ND
Copy   AATVS06RF-13-4HC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS06RF-13-4HC

Copy   TVS06RF-13-4HC
Description CONN PLUG MALE 4POS GOLD CRIMP
Copy   CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   4 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names AATVS06RF-13-4HC

07:15:53 11/17/2018