Photo Not Available
TVS06RF-11-5P-CGML2 5 Position Circular Connector Plug, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AATVS06RF-11-5P-CGML2-ND
Copy   AATVS06RF-11-5P-CGML2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS06RF-11-5P-CGML2

Copy   TVS06RF-11-5P-CGML2
Description CONN PLUG MALE 5POS GOLD CRIMP
Copy   CONN PLUG MALE 5POS GOLD CRIMP
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   5 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cord Grip, Coupling Nut, Self Locking
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Brass, Nickel
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • TVPS00RF-11-5S
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 5POS GOLD CRIMP
  • Unit Price $79.64000
  • AATVPS00RF-11-5S-ND
  • Photo Not Available
  • TVS01RF-11-5S
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 5POS GOLD CRIMP
  • Unit Price $108.38000
  • AATVS01RF-11-5S-ND
  • Photo Not Available
  • TVS07RF-11-5S
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 5POS GOLD CRIMP
  • Unit Price $81.13000
  • AATVS07RF-11-5S-ND
Additional Resources
Standard Package ? 1
Other Names AATVS06RF-11-5P-CGML2

18:47:57 1/15/2019