USD
Add To Favorites
Photo Not Available
TVS01RF-25-61S 61 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 188.53000 $188.53
5 175.96000 $879.80
10 173.44500 $1,734.45
25 168.41800 $4,210.45
50 167.16100 $8,358.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS01RF-25-61S-ND
Copy   AATVS01RF-25-61S-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS01RF-25-61S

Copy   TVS01RF-25-61S
Description CONN RCPT FMALE 61POS GOLD CRIMP
Copy   CONN RCPT FMALE 61POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

61 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   61 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-J61P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 61POS GOLD CRIMP
  • Unit Price $117.49000
  • AATVS06RF-J61P-ND
Additional Resources
Standard Package ? 1
Other Names AATVS01RF-25-61S
TVS01RF2561S

19:43:27 9/16/2019