Add To Favorites
Photo Not Available
TVS01RF-13-4P 4 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.87000 $114.87
5 108.89800 $544.49
10 98.93700 $989.37
25 94.95360 $2,373.84
50 89.64140 $4,482.07
100 88.31330 $8,831.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS01RF-13-4P-ND
Copy   AATVS01RF-13-4P-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS01RF-13-4P

Copy   TVS01RF-13-4P
Description CONN RCPT MALE 4POS GOLD CRIMP
Copy   CONN RCPT MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-13-4S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 4POS GOLD CRIMP
  • Unit Price $76.37000
  • AATVS06RF-13-4S-ND
Additional Resources
Standard Package ? 1
Other Names AATVS01RF-13-4P
TVS01RF134P

23:08:59 10/16/2018