USD
Favorite

Photo Not Available
TVS01RF-13-35S-LC 22 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.56000 $107.56
5 105.70800 $528.54
10 93.96200 $939.62
25 89.01640 $2,225.41
50 84.07120 $4,203.56
100 82.21660 $8,221.66

Submit a request for quotation on quantities greater than those displayed.

TVS01RF-13-35S-LC

Datasheet
Digi-Key Part Number AATVS01RF-13-35S-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVS01RF-13-35S-LC
Copy  
Description CONN RCPT HSG FMALE 22POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy  
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AATVS01RF-13-35S-LC
TVS01RF1335SLC