Add To Favorites
Photo Not Available
TVS01RF-11-99S 7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.96000 $113.96
5 108.03600 $540.18
10 87.41500 $874.15
25 78.41160 $1,960.29
50 74.08540 $3,704.27
100 71.92240 $7,192.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVS01RF-11-99S-ND
Copy   AATVS01RF-11-99S-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVS01RF-11-99S

Copy   TVS01RF-11-99S
Description CONN RCPT FMALE 7POS GOLD CRIMP
Copy   CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 11-99
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-11-99P
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 7POS GOLD CRIMP
  • Unit Price $79.23000
  • AATVS06RF-11-99P-ND
Additional Resources
Standard Package ? 1
Other Names AATVS01RF-11-99S
TVS01RF1199S

12:50:08 10/15/2018